Typical Application for MB39A108 5Ch DC/DC Converter with Synchronous Rectification
使用 Infineon Technologies AG 的 MB39A108 的参考设计
Image
1 / 1
依据最终产品
- Digital Still Camera (DSC)
- Digital Video Camera
- Surveillance Camera
说明
- Typical Application for the MB39A108 is 5-channel DC/DC converter IC using pulse width modulation (PWM) and is suitable for up conversion, down conversion and up/down conversion. The MB39A108 is built in 5 channels into TSSOP-38P/BCC-40P package and operates at 2 MHz maximum. Each channel can be controlled with soft-start
主要特色
-
Conversion TypeDC to DC