Typical Application for MC78M05CDTG 5V Current Boost Regulator
使用 onsemi 的 MC78M05CDTG 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
说明
- Typical Application for MC78M05CDTG 5V Current Boost Regulator. The MC78M00 Series positive voltage regulators are identical to the popular MC7800 Series devices, except that they are specified for only half the output current. Like the MC7800 devices 3-terminal regulators are intended for local, on-card voltage regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 18|20 to 24 V
-
Output Voltage5 V
-
Output Current0.5 A
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC78M05CDTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Tube | 买入 |