Typical Application for MCP16252 Low Quiescent Current, PFM/PWM Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option
使用 Microchip Technology 的 MCP16252 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Bluetooth Headset
- Digital Camera
- Distributed Power System
- Health Wellness & Fitness
- MP3 Player
- OLED Bias
- Portable Instrumentation
- Remote Control
- Smart Phone
- Solar Cell
- Wireless Sensor
说明
- Typical Application for MCP16252 Low Quiescent Current, PFM/PWM Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option. The MCP16251/2 is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP16252T-I/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R | 买入 | |
|
MCP16252T-I/MNY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 8-Pin TDFN EP T/R | 买入 |