Typical Application for MCP16311 6 to 30V Input, 1A Output, High-Efficiency, Integrated Synchronous Switch Step-Down Regulator
使用 Microchip Technology 的 MCP16311 的参考设计
Image
1 / 1
依据最终产品
- Automotive Battery
- Bias Supplies
- Cable Modem
- Distributed Power System
- Laptop
- Networking
- Point-of-Load Conversions
- Point-of-Load Regulations
- Set-Top Box
- Wall Transformer
说明
- Typical Application for the MCP16311 is a compact, high-efficiency, fixed frequency, synchronous step-down DC-DC converter in an 8-pin MSOP, or 2x3 TDFN package that operates from input voltage sources up to 6 to 30V. Integrated features include a high-side and a low-side switch, fixed frequency peak current mode control, internal compensation, peak current limit and overtemperature protection. The MCP16311 provides all the active functions for local DC-DC conversion, with fast transient response and accurate regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 30 V
-
Output Voltage5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP16311-E/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin MSOP Tube | 买入 | |
|
MCP16311T-E/MNY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin TDFN EP T/R | 买入 | |
|
MCP16311T-E/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin MSOP T/R | 买入 |