Typical Application for MCP1791 70mA, High Voltage Regulator
使用 Microchip Technology 的 MCP1791 的参考设计
Image
1 / 1
依据最终产品
- Adapter
- Automotive Electronics
- Low-Voltage Applications
- Microcontroller Power Supply
- Thermostat
说明
- Typical Application for MCP1791 70mA, High Voltage Regulator. The MCP1791 regulator provides up to 70 mA of current. The input operating voltage range is specified from 6.0V to 30V continuous, 48V absolute max, making it ideal for automotive and commercial 12/24 VDC systems
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO