Typical Application for MCP1824 300mA, Low Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator
使用 Microchip Technology 的 MCP1824 的参考设计
Image
1 / 1
依据最终产品
- High-Speed Driver
- Notebook
- Palmtops
- Telecom & Networking Cards
说明
- Typical Application for MCP1824 300mA, Low Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator. The MCP1824/MCP1824S is a 300 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1824 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1824T-1202E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
MCP1824T-1202E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1824T-1802E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1824T-5002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1824T-2502E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
MCP1824T-3302E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1824T-0802E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
MCP1824T-2502E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1824T-3002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1824T-5002E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
MCP1824T-ADJE/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
MCP1824T-1802E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 |