Typical Application for MCP1826 1000mA, Low Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator
使用 Microchip Technology 的 MCP1826 的参考设计
Image
1 / 1
依据最终产品
- High-Speed Driver
- Notebook
- Palmtops
- Telecom & Networking Cards
说明
- Typical Application for MCP1826 1000mA, Low Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator. The MCP1826 is a 1000 mA Low Dropout (LDO) linear regulator that provides high-current and low-output voltages. The MCP1826 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (32)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1826T-2502E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 买入 | |
|
MCP1826-1202E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100 | 买入 | |
|
MCP1826-1802E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 买入 | |
|
MCP1826T-1202E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1826T-1802E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 买入 | |
|
MCP1826T-0802E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1826-ADJE/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100 | 买入 | |
|
MCP1826T-3302E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1826-5002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 买入 | |
|
MCP1826-0802E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100 | 买入 | |
|
MCP1826T-3002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 买入 | |
|
MCP1826-2502E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 买入 |