Typical Application for MCP1827 1.5A, Low-Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator
使用 Microchip Technology 的 MCP1827 的参考设计
Image
1 / 1
依据最终产品
- High-Speed Driver
- Notebook
- Palmtops
- Telecom & Networking Cards
说明
- Typical Application for MCP1827 1.5A, Low-Voltage, Low Quiescent Current LDO Fixed Output Voltage Regulator. The MCP1827 is a 1.5A Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1827 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1827-3002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
MCP1827T-3302E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
MCP1827-5002E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1.5A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
MCP1827T-0802E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
MCP1827T-5002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
MCP1827-3302E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
MCP1827-5002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
MCP1827T-1202E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
MCP1827-1202E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
MCP1827-ADJE/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1.5A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
MCP1827-ADJE/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
MCP1827-1802E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1.5A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube | 买入 |