Typical Application for MIC24051 12V, 6A High-Efficiency Buck Regulator SuperSwitcher II
使用 Microchip Technology 的 MIC24051 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Ethernet Routers & Switches
- Servers & Workstations
- Telecom Equipments
说明
- Typical Application for the MIC24051 is a constant-frequency, synchronous buck regulator featuring a unique adaptive on-time control architecture. The MIC24051 operates over an input supply range of 4.5 to 19V and provides a regulated output of up to 6A of output current. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%, and the device operates at a switching frequency of 600kHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 19 V
-
Output Voltage1.8 V
-
Output Current6 A
-
Efficiency95 %
-
TopologyBuck