Typical Application for MIC24052 12V, 6A High-Efficiency Buck Regulator with HyperLight Load
使用 Microchip Technology 的 MIC24052 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Ethernet Routers & Switches
- Servers & Workstations
- Telecom Equipments
说明
- Typical Application for the MIC24052 is a constant-frequency, synchronous DC/DC buck regulator featuring a unique adaptive on-time control architecture. The MIC24052 operates over an input supply range of 4.5 to 19V. It has an internal linear regulator which provides a regulated 5V to power the internal control circuitry. The MIC24052 operates at a constant 600 kHz switching frequency in continuous-conduction mode and can be used to provide up to 6A of output current. The output voltage is adjustable down to 0.8V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 19 V
-
Output Voltage1.8 V
-
Output Current6 A
-
Efficiency95 %
-
TopologyBuck