Typical Application for MIC33153 4MHz 1.2A PWM Buck Regulator with Adjustable Output Voltage
使用 Microchip Technology 的 MIC33153 的参考设计
Image
1 / 1
依据最终产品
- Handsets
- MP3 Player
- Portable
- Portable Media Player
- Portable Navigation System
- Solid State Drive (SSD)
- WiFi/WiMAX/WiBro Modules
- Wireless LAN Card
说明
- Typical Application for MIC33153 4MHz 1.2A PWM Buck Regulator with Adjustable Output Voltage. The MIC33153 provides accurate output voltage regulation under the most demanding conditions and responds extremely quickly to a load transient with exceptionally small output voltage ripple
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.62 to 3.6 V
-
Output Current1.2 A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC33153YHJ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.62V to 3.6V 1.2A 14-Pin MLF EP T/R | 买入 | |
|
MIC33153-4YHJ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 1.2A 14-Pin MLF EP T/R | 买入 | |
|
MIC33153-4YHJ | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 1.2A 14-Pin MLF EP | 买入 |