Typical Application for MICRF507: 470MHz to 510MHz Low-Power FSK Transceiver with +10dBm Power Amplifier
使用 Microchip Technology 的 MICRF507 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- Typical Application for MICRF507: 470MHz to 510MHz Low-Power FSK Transceiver with +10dBm Power Amplifier. The MICRF507 is a fully integrated FSK transceiver with +10dBm power amplifier and transmit/receive switch. The device is targeted at automated meter reading (AMR) applications in the China Short Range Device (SRD) frequency band of 470MHz to 510MHz. The device supports data rates up to 20kbps with PLL divider modulation and up to 200kbps with VCO modulation. The receiver achieves a sensitivity of -113dBm at a data rate of 2.4kbps while only consuming 12mA of supply current