Typical Application for NCP1014 Self-Supplied Monolithic Switcher for Low Standby-Power Offline SMPS
使用 onsemi 的 NCP1014 的参考设计
Image
1 / 1
依据最终产品
- AC to DC Charger
- Auxiliary Supplies
说明
- Typical Application for NCP1014 Self-Supplied Monolithic Switcher for Low Standby-Power Offline SMPS. The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V MOSFET. Housed in a PDIP-7 or SOT-223 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a maximum peak current setpoint and a Dynamic Self-Supply (no need for an auxiliary winding)
主要特色
-
Conversion TypeDC to DC