Typical Application for NCP1117LP 1.0 A Low-Dropout Positive Adjustable Voltage Regulators
使用 onsemi 的 NCP1117LP 的参考设计
Image
1 / 1
依据最终产品
- Consumer Applications
- Entertainment Devices
- Game Console
- Hard Disk Drive (HDD)
- Monitors & VCRs & TVs
- Set-Top Box
- Switching Power Supply
说明
- Typical Application for NCP1117LP 1.0 A Low-Dropout Positive Adjustable Voltage Regulators. The NCP1117LP is the low power version of the popular NCP1117 family of low dropout voltage regulators, with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125 degree temperature range
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP1117LPSTADT3G | onsemi | Linear Regulators | LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
NCP1117LPDTADJRKG | onsemi | Linear Regulators | 1.0 A Low-Dropout Positive Fixed and Adjustable Voltage Regulators | 买入 | |
|
NCP1117LPST50T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
NCP1117LPST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
NCP1117LPST18T3G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 |