Typical Application for NCP3011 Synchronous PWM Controller
使用 onsemi 的 NCP3011 的参考设计
Image
1 / 1
依据最终产品
- DSP Power Supply
- Electronic Equipment
- Power Meter
- Set-Top Box
说明
- Typical Application for NCP3011 Synchronous PWM Controller. The NCP3011 is a PWM device designed to operate from a wide input range and is capable of producing an output voltage as low as 0.8 V. The NCP3011 provides integrated gate drivers and an internally set 400 kHz oscillator
主要特色
-
Conversion TypeDC to DC
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV3011DTBR2G | onsemi | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive AEC-Q100 14-Pin TSSOP W T/R | 买入 | |
|
NCP3011DTBR2G | onsemi | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 450kHz 14-Pin TSSOP W T/R | 买入 |