Typical Application for NCP51460 20 mA Micro-power Precision Voltage Reference
使用 onsemi 的 NCP51460 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Handheld Instruments
- Microcomputer Systems
- Power Supplies
- Precision Regulation
说明
- Typical Application for NCP51460 20 mA Micro-power Precision Voltage Reference. The NCP51460 is a high performance, low power precision voltage reference. This device combines very high accuracy, low power dissipation and small package size. It can supply output current up to 20 mA at a 3.3 V fixed output voltage with excellent line and load regulation characteristics making it ideal for precision regulator applications. It is designed to be stable with or without an output capacitor
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP51460SN33T1G | onsemi | Voltage References | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R | 买入 |