Typical Application for NCP5504 250 mA Dual Output Low Dropout Linear Regulator for Fixed Output Version
使用 onsemi 的 NCP5504 的参考设计
Image
1 / 1
依据最终产品
- Audio Equipments
- Automotive Electronics
- Battery-Powered Consumer Products
- Compute and Storage
- Data Networking Applications
- Portable Instrumentation
说明
- Typical Application for NCP5504 250 mA Dual Output Low Dropout Linear Regulator for Fixed Output Version. The NCP5504/NCV5504 are dual output low dropout linear regulators with ¿2.0% accuracy over the operating temperature range. They feature a fixed output voltage of 3.3 V (contact factory for other fixed output voltage options) and an adjustable output that ranges from 1.25 V to 5.0 V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO