Typical Application for NCP5663 Low Output Voltage, Ultra-Fast 3.0 A Low Dropout Linear Regulator with Enable
使用 onsemi 的 NCP5663 的参考设计
Image
1 / 1
依据最终产品
- Constant Current Regulators
- Electronic Equipment
- Gaming and Toys
- Network Equipment
- Post-Regulators
- Servers
- STB and DVR
说明
- Typical Application for NCP5663 Low Output Voltage, Ultra-Fast 3.0 A Low Dropout Linear Regulator with Enable. The NCP5663/NCV5663 is a high performance, low dropout linear regulator designed for high power applications that require up to 3.0 A current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP5663DSADJR4G | onsemi | Linear Regulators | LDO Regulator Pos 0.9V 3A 6-Pin(5+Tab) D2PAK T/R | 买入 |