Typical Application for NCP59749 3.0 A, Dual-Rail Very Low Dropout Linear Regulator with Programmable Soft Start
使用 onsemi 的 NCP59749 的参考设计
Image
1 / 1
依据最终产品
- Consumer Equipments
- DSP/FPGA/Microprocessor Supplies
- Industrial Equipments
- Point-of-Load Regulations
- Power Supplies
- Switching Power Supply
说明
- Typical Application for NCP59749 3.0 A, Dual-Rail Very Low Dropout Linear Regulator with Programmable Soft Start. The NCP59749 is dual-rail very low dropout voltage regulator that is capable of providing an output current in excess of 3.0 A with a dropout voltage of 120 mV typ
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP59749MN2ADJTBG | onsemi | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin QFN EP T/R | 买入 |