Typical Application for NCV33063A Voltage Inverting Converter with External PNP Saturated Switch
使用 onsemi 的 NCV33063A 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
说明
- Typical Application for NCV33063A Voltage Inverting Converter with External PNP Saturated Switch. The MC34063A Series is a monolithic control circuit containing the primary functions required for DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch
主要特色
-
Conversion TypeDC to DC
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV33063AVDR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 |