Typical Application for NCV33275 300 mA, Low Dropout Voltage Regulator
使用 onsemi 的 NCV33275 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Consumer Products
- Camcorder
- Cameras
- Handheld Instruments
说明
- Typical Application for NCV33275 300 mA, Low Dropout Voltage Regulator. The MC33275 series are micropower low dropout voltage regulators available in a wide variety of output voltages as well as packages, SOT-223, SOP-8, DPAK, and DFN 4x4 surface mount packages
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV33275ST5.0T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
NCV33275ST3.3T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 买入 |