Typical Application for NCV47551 3.3 V to 20 V Adjustable Low Noise LDO Regulator with Adjustable Current Limit and 3.3 V Logic Compatible Enable Input
使用 onsemi 的 NCV47551 的参考设计
Image
1 / 1
依据最终产品
- Infotainment
- Navigation System
- Power Supplies
- Satellite Radio
- Stereo Audio System
说明
- Typical Application for NCV47551 3.3 V to 20 V Adjustable Low Noise LDO Regulator with Adjustable Current Limit and 3.3 V Logic Compatible Enable Input. The NCV47551 is a low noise low output current integrated low dropout regulator designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV47551DAJR2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V to 20V 0.02A Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 |