Typical Application for NCV8152 Dual 150 mA, Low IQ, Low Dropout Voltage Regulator
使用 onsemi 的 NCV8152 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth
- Car Parking
- Infotainment
- Wireless LAN
说明
- Typical Application for NCV8152 Dual 150 mA, Low IQ, Low Dropout Voltage Regulator. The NCV8152 is 150 mA, Dual Output Linear Voltage Regulator. Device provides a very stable and accurate voltage with ultra low noise and very high Power Supply Rejection Ratio (PSRR) suitable for RF applications
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV8152MX280180TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.8V1.8V 0.15A Automotive AEC-Q100 6-Pin XDFN EP T/R | 买入 | |
|
NCV8152MX300180TCG | onsemi | Linear Regulators | LDO Regulator Pos 3V1.8V 0.15A Automotive AEC-Q100 6-Pin XDFN EP T/R | 买入 | |
|
NCV8152MX330180TCG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V1.8V 0.15A Automotive AEC-Q100 6-Pin XDFN EP T/R | 买入 | |
|
NCV8152MX180280TCG | onsemi | Linear Regulators | LDO Regulator Pos 1.8V2.8V 0.15A Automotive AEC-Q100 6-Pin XDFN EP T/R | 买入 |