Typical Application for NCV8502 Micro-power 150 mA LDO Linear Regulators with DELAY, Adjustable RESET, and Monitor FLAG
使用 onsemi 的 NCV8502 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for NCV8502 Micro-power 150 mA LDO Linear Regulators with DELAY, Adjustable RESET, and Monitor FLAG. The NCV8502 is a family of precision micropower voltage regulator
主要特色
-
Conversion TypeDC to DC
-
Output Voltage0.8|2.5|3.3|5|8|10 V
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV8502D50R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 |