Typical Application for NCV8535 Ultra High Accuracy, Low Iq, 500 mA Low Dropout Regulator with Enable For Fixed Version
使用 onsemi 的 NCV8535 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- Camcorder
- Cameras
- CD Player
- Cellular Phone
- Displays and Monitors
- DSL Modem
- DSP Power Supply
- MP3 Player
- Networking Systems
- PCMCIA Card
- Set-Top Box
说明
- Typical Application for NCV8535 Ultra High Accuracy, Low Iq, 500 mA Low Dropout Regulator with Enable For Fixed Version. The NCV8535 is a high performance, low dropout regulator. With accuracy of ±0.9% over line and load and ultra-low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV8535MN280R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 | |
|
NCV8535MN250R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 | |
|
NCV8535MN350R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 | |
|
NCV8535MN150R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 | |
|
NCV8535MNADJR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
NCV8535MN180R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 | |
|
NCV8535MN285R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.85V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 | |
|
NCV8535MN500R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
NCV8535MN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
NCV8535MN190R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.9V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 |