Typical Application for NCV8537 500 mA High Accuracy Low Dropout Linear Regulator, with Power Good Function for Adjustable Version
使用 onsemi 的 NCV8537 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Cable Modem
- DSL Modem
- Navigation System
- Networking Systems
- STB Satellite Receiver
说明
- Typical Application for NCV8537 500 mA High Accuracy Low Dropout Linear Regulator, with Power Good Function for Adjustable Version. The NCV8537 is a high performance low dropout linear voltage regulator. Based on the popular NCV8535, the device retains all the best features of its predecessor which includes high accuracy, excellent stability, low noise performance and reverse bias protection but now includes a Power Good output signal to enable monitoring of the supply system
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV8537MN250R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
NCV8537MN180R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
NCV8537MN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
NCV8537MNADJR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 买入 |