Typical Application for NCV8605 Typical Application for Adjustable Version (1.25 V < Vout <= 5.0 V)
使用 onsemi 的 NCV8605 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Desktop PC
- Hard Disk Drive (HDD)
- Notebook
- Portable Instrumentation
说明
- Typical Application for NCV8605 Typical Application for Adjustable Version (1.25 V < Vout <= 5.0 V). The NCV8605/NCV8606 provide in excess of 500 mA of output current at fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV8605MN18T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.675A Automotive 6-Pin DFN EP T/R | 买入 | |
|
NCV8605MN30T2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.675A Automotive 6-Pin DFN EP T/R | 买入 | |
|
NCV8605MN28T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.675A Automotive 6-Pin DFN EP T/R | 买入 | |
|
NCV8605MNADJT2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.675A Automotive 6-Pin DFN EP T/R | 买入 | |
|
NCV8605MN33T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.675A Automotive 6-Pin DFN EP T/R | 买入 |