Typical Application for NCV891330 3 A, 2 MHz Low-IQ Dual- Mode Step-Down Regulator for Automotive
使用 onsemi 的 NCV891330 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Automotive Vision Control
- Infotainment
- Portable Instrumentation
说明
- Typical Application for NCV891330 3 A, 2 MHz Low-IQ Dual- Mode Step-Down Regulator for Automotive. The NCV891330 is a Dual Mode regulator intended for Automotive, battery-connected applications that must operate with up to a 45 V input supply
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV891330PD33R2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.7V to 36V Step Down Single-Out 3.3V 3A Automotive AEC-Q100 8-Pin SOIC EP T/R | 买入 | |
|
NCV891330PD50R2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.7V to 36V Step Down Single-Out 5V 3A Automotive AEC-Q100 8-Pin SOIC EP T/R | 买入 |