Typical Application for OM1323SMM 3-Terminal Adjustable Negative Voltage Regulator
使用 Infineon Technologies AG 的 OM1323SMM 的参考设计
Image
1 / 1
依据最终产品
- Military Applications
说明
- Typical Application for OM1323SMM 3-Terminal Adjustable Negative Voltage Regulator. These three terminal negative regulators are supplied in hermetically sealed packages. All protective features are designed into the circuit, including thermal shutdown, current-limiting, and safe-area control. With heat sinking, these devices can deliver up to 1.5A of output current. The LCC-20 device is limited to 1.5A. The unit also features output voltages that can be fixed from -1.2V to -47V using external resistors
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO