Typical Application for OM1324NTM 1.5A Positive Voltage Regulator
使用 Infineon Technologies AG 的 OM1324NTM 的参考设计
Image
1 / 1
依据最终产品
- Military Applications
说明
- Typical Application for OM1324NTM 1.5A Positive Voltage Regulator. These three terminal positive regulators are supplied in hermetically sealed packages. All protective features are designed into the circuit, including thermal shutdown, current-limiting, and safe-area control. With heat sinking, these devices can deliver up to 1.5A of output current. The LCC-20 device is limited to 1.5A. The unit also features output voltages that can be fixed from 1.2V to 37V using external resistors
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO