Typical Application for OM7654SM 1.5A Positive and Negative High-Voltage Regulator
使用 Infineon Technologies AG 的 OM7654SM 的参考设计
Image
1 / 1
依据最终产品
- Military Applications
说明
- This device offers a positive and negative adjustable regulator in one hermetically sealed 6-pin surface mount package. All protective features are designed into the circuit, including thermal shutdown, current limiting, and safe-area control. With heat sinking, these devices can deliver up to 1.5A of output current. This device is ideally suited for military applications where small size and high reliability is required
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO