Typical Application for OM8504SF + 3.3Vin @ 3A Ultra Low-Dropout Linear Regulator
使用 Infineon Technologies AG 的 OM8504SF 的参考设计
Image
1 / 1
依据最终产品
- High-Reliability Applications
说明
- Typical Application for OM8504SF + 3.3Vin @ 3A Ultra Low-Dropout Linear Regulator. The OM8504 is an ultra low dropout adjustable linear regulator designed specifically for hi-rel applications. Housed in either a 5 pin through hole or 8 lead surface mount package these regulators provide high reliability in military/defense applications. The ultra low dropout voltage of 0.4V @ 3A makes the part particularly useful for applications requiring low noise and higher efficiency
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO