Typical Application for OM8506SF +7.5Vin, +6.1 to +7 Vout @ 3A Ultra Low-Dropout Linear Regulator
使用 Infineon Technologies AG 的 OM8506SF 的参考设计
Image
1 / 1
依据最终产品
- High-Reliability Applications
说明
- Typical Application for OM8506SF +7.5Vin, +6.1 to +7 Vout @ 3A Ultra Low-Dropout Linear Regulator. The OM8506 is an ultra low dropout adjustable linear regulator designed specifically for hi-rel applications. Housed in either a 5 pin through hole or 8 lead surface mount package, these regulators provide high reliability in military/defense applications. The ultra low dropout voltage of 0.4V @ 3A makes the part particularly useful for applications requiring low noise and higher efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7.5 V
-
Output Voltage6.1 to 7 V
-
Output Current3 A
-
TopologyLDO