Typical Application for OM9369CM 3-Phase Brushless DC Motor Driver Implementation of a Current-Mode Controller
使用 Infineon Technologies AG 的 OM9369CM 的参考设计
Image
1 / 1
依据最终产品
- Actuator Driver
- Fans
- Hoists
- Pumps
说明
- Typical Application for the OM9369CM is one of a series of versatile, integrated three-phase brushless DC motor driver subsystems housed in a CERMOD. The OM9369CM is best used as a two quadrant speed controller for controlling/driving fans, pumps and motors in applications which require small size. Typical size brushless DC motors that the OM9369CM can effectively control range from fractional HP up to several HP. The OM9369CM is ideal for use on DC distribution busses up to and including 270 VDC
主要特色
-
Conversion TypeDC to DC