Typical Application for OM9550SF 10A, 5 to 3.3V Switching Voltage Regulator
使用 Infineon Technologies AG 的 OM9550SF 的参考设计
Image
1 / 1
依据最终产品
- Digital Signal Processing
- High-Power Applications
- Processor Power Management
说明
- Typical Application for the OM9550SF is ideally suited for on-board power regulation applications where small size and high efficiency are required. This part contains all input and output capacitance typically necessary and will only require one additional component (Inductor) to provide a complete 33W Low Voltage regulator. It is provided in a Hi- Rel F-12A package and is intended for hermetic applications requiring high power density and light weight
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO