Typical Application for OMR7815NM High Output Current Short Circuit Protected
使用 Infineon Technologies AG 的 OMR7815NM 的参考设计
Image
1 / 1
依据最终产品
- Space-Sensitive Applications
说明
- Typical Application for OMR7815NM High Output Current Short Circuit Protected. These three terminal negative regulators are supplied in a high density hermetically sealed metal package and are available hi-rel screened. All protective features are designed into the circuit, including thermal shutdown, current limiting and safe-area control. With heat sinking, they can deliver over 1.5 amps of output current. These units feature internally trimmed output voltages to ±1% or 2% of nominal voltage
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO