Typical Application for PCA9505 40-bit I2C-Bus I/O Port
使用 NXP Semiconductors 的 PCA9505 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Gaming Machines
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation
- Medical Equipments
- RAID Data Storage System
- Servers
- Test and Measurement
说明
- Typical Application for the PCA9505 provides 40-bit parallel input/output (I/O) port expansion for I 2C-bus applications organized in 5 banks of 8 I/Os. At 5V supply voltage, the outputs are capable of sourcing 10 mA and sinking 15 mA with a total package load of 600 mA to allow direct driving of 40 LEDs
主要特色
-
Interface StandardsI2C
-
Input Voltage2.3 to 5.5 V
-
FunctionsLevel Translator