Typical Application for RP507K001B 600mA Step-down DC/DC Converter with Synchronous Rectifier
使用 Nisshinbo Micro Devices Inc 的 RP507K001B 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- Notebook
- Personal Digital Assistant
- Portable Equipments
- Power Sourcing Equipment
- Smart Phone
说明
- Typical Application for RP507K001B 600mA Step-down DC/DC Converter with Synchronous Rectifier. The RP507K001B is a CMOS-based 600mA( 1 ) step-down DC/DC converter with synchronous rectifier. Internally, a single converter consists of an oscillator, a reference voltage unit, an error amplifier, a switching control circuit, a soft-start circuit, an under voltage lockout (UVLO) circuit, an over current protection circuit, a thermal shutdown circuit and switching transistors
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
RP507K001B-TR | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 0.6A 6-Pin DFN-D EP T/R | 买入 |