Typical Application for SC1408 Low Voltage, Boost DC-DC Controller
使用 Semtech 的 SC1408 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for the SC1408 is a low voltage boost controller that operates from a 1.8V to 16.5V input range. The SC1408 was designed for two cell Alkaline or single cell Lithium Ion battery applications. With the proper external components it can be used as a boost converter or a buck/boost converter
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SC1408IMS TR | Semtech | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin MSOP T/R | 买入 |