Typical Application for SC4216 Very Low Input /Very Low Dropout 3 Amp Regulator With Enable
使用 Semtech 的 SC4216 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Computer Motherboard Systems
- Industrial Applications
- Medical Equipments
- Notebook
- PC Peripherals
- Peripheral Cards
- Set-Top Box
- Telecom & Networking Cards
- Wireless Infrastructure
说明
- Typical Application for SC4216 Very Low Input /Very Low Dropout 3 Amp Regulator With Enable. The SC4216 is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 3 amperes
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SC4216STRT | Semtech | Linear Regulators | LDO Regulator Pos 0.5V to 3.8V 3A 8-Pin SOIC N EP T/R | 买入 |