Typical Application for SG117, 1.2V - 25V Adjustable Regulator
使用 Microchip Technology 的 SG117 的参考设计
Image
1 / 1
依据最终产品
- Multi Voltage System
说明
- Typical Application for SG117, 1.2V - 25V Adjustable Regulator. The SG117A Series are 3-terminal positive adjustable voltage regulators which offer improved performance over the original 117 design. A major feature of the SG117A is reference voltage tolerance guaranteed within ± 1%, allowing an overall power supply tolerance to be better than 3% using inexpensive 1% resistors. Line and load regulation performance has been improved as well
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (32)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SG117IG | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(3+Tab) TO-257 Isolated | 买入 | |
|
SG117IG-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(3+Tab) TO-257 Isolated | 买入 | |
|
SG117L-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 20-Pin CLLCC | 买入 | |
|
SG117L-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 20-Pin CLLCC | 买入 | |
|
SG117K-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(2+Tab) TO-3 | 买入 | |
|
SG117T | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39 | 买入 | |
|
SG117T-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39 | 买入 | |
|
77034052A | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.5A 20-Pin CLLCC | 买入 | |
|
M38510/11704BYA | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.5A 3-Pin(2+Tab) TO-3 | 买入 | |
|
SG117L-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 20-Pin CLLCC | 买入 | |
|
SG117K | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(2+Tab) TO-3 | 买入 | |
|
SG117K | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(2+Tab) TO-3 | 买入 |