Typical Application for Sg1825C High-Speed Current-Mode PWM for Oscillator Functional Diagram
使用 Microchip Technology 的 SG1825C 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for Sg1825C High-Speed Current-Mode PWM for Oscillator Functional Diagram. The SG1825C is a high-performance pulse width modulator optimized for high frequency current-mode power supplies. Included in the controller are a precision voltage reference, micro power start-up circuitry, soft-start, high frequency oscillator, wideband error amplifier, fast current limit comparator, full double pulse suppression logic, and dual totem pole output drivers
主要特色
-
Conversion TypeDC to DC
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SG1825CJ | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 买入 | |
|
SG1825CJ-883B | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 买入 | |
|
SG1825CJ | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 买入 | |
|
SG1825CJ-883B | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 买入 | |
|
SG1825CJ-DESC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 买入 | |
|
SG1825CJ-DESC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 买入 |