Typical Application for Sg237 1.5 Amp Negative Adjustable Regulator for Multiple Tracking Regulators
使用 Microchip Technology 的 SG237 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for Sg237 1.5 Amp Negative Adjustable Regulator for Multiple Tracking Regulators. The SG137A family of negative adjustable regulators will deliver up to 1.5A output current over an output voltage range of -1.2V to -37V. Silicon General has made significant improvements in these regulators compared to previous devices, such as better line and load regulation, and a maximum output voltage error of 1%. The SG137 family uses the same chip design and guarantees maximum output voltage error of ±2%
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO