Typical Application for SY88149CL 3.3V, 1.25Gbps PECL Limiting Post Amplifier with High Gain TTL Signal Detect
使用 Microchip Technology 的 SY88149CL 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
说明
- Typical Application for SY88149CL 3.3V, 1.25Gbps PECL Limiting Post Amplifier with High Gain TTL Signal Detect. The SY88149CL is a high-sensitivity limiting post amplifier designed for use in fiber-optic receivers. These devices connect to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY88149CL quantizes these signals and outputs PECL level waveforms
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SY88149CLKG-TR | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP T/R | 买入 | |
|
SY88149CLKG | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP Tube | 买入 |