Typical Application for TA8214K 8.3 Vout Multi Output Voltage Regulator
使用 Toshiba 的 TA8214K 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
说明
- Typical Application for TA8214K is voltage regulator IC, designed for car audio use, has built-in 4 outputs. (fixed 1 output and changed 3 outputs.) The input-output differential voltage : VDIF is very small. (VDIF = 0.3V (typ)) Because each outputs consist of PNP transistor. In addition, protection of over voltage, output short and thermal shut down are involved
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO