Typical Application for TB2921HQ Maximum Power 50W BTL x 4ch Audio Power
使用 Toshiba 的 TB2921HQ(O) 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
说明
- Typical Application for TB2921HQ is 4-ch BTL audio amplifier for car audio applications. This IC can generate higher power: POUT MAX =50 W as it includes the pure complementary P-ch and N-ch DMOS output stage. It is designed to yield low distortion ratio for 4-ch BTL audio power amplifier, built-in standby function, muting function, and various kinds of protectors. Additionally, high-side switch is built-in