Typical Application for TC2117 800 mA Fixed Low Dropout Positive Regulator
使用 Microchip Technology 的 TC2117 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Compact SMPS
- DSP Cores
- Linear Regulators
- Portable Computers
- Portable Instrumentation
- Post-Regulators
说明
- Typical Application for TC2117 800 mA Fixed Low Dropout Positive Regulator. The TC2117 is a fixed, high-accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery operated systems, the TC2117's CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80 uA at full load (20 to 60 times lower than in bipolar regulators)
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TC2117-1.8VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
TC2117-2.5VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
TC2117-2.5VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
TC2117-3.0VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.8A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
TC2117-3.3VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
TC2117-3.0VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
TC2117-1.8VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
TC2117-3.3VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) DDPAK T/R | 买入 |