Typical Application for TC2575 1.0A Step-Down Switching Regulator
使用 Microchip Technology 的 TC2575 的参考设计
Image
1 / 1
依据最终产品
- Buck Converter
- Buck-Boost Converter
- Converters
- Linear Regulators
- Power Supply
说明
- Typical Application for TC2575 1.0A Step-Down Switching Regulator. The TC2575 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter). All circuits of this series are capable of driving a 1.0A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V and an adjustable output version
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck