Typical Application for TC33163 External PNP Saturated, Current Boost Connections for IPK (Switch) Greater than 3.4A
使用 Microchip Technology 的 TC33163 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Consumer Electronics
- Industrial Control
- Mobile Computing
- Network Box
- Set-Top Box
说明
- Typical Application for TC33163 External PNP Saturated, Current Boost Connections for IPK (Switch) Greater than 3.4A. The TC33163 is a monolithic power switching regulator that contains the primary functions required for DC-to-DC converters. This device is specifically designed to be incorporated in step-up, step-down, and voltageinverting applications with a minimum number of external components
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost