Typical Application for TCA62735FLG Charge Pump Converter for White LED Driver
使用 Toshiba 的 TCA62735FLG 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Handy Terminal
- LCD Backlighting
- Personal Digital Assistant
说明
- Typical Application for TCA62735FLG Charge Pump Converter for White LED Driver. The TCA62735FLG is a charge pump type DC/DC Converter specially designed for constant current driving of White LED. This IC can outputs LED current 120mA or more to 2.8-4.2 V input. This IC observes the power-supply voltage and the output voltage, and does an automatic change to the best of step up mode 1, 1.5 or 2 times. It is possible to prolong the battery longevity to its maximum. This IC is especially for driving back light white LEDs in LCD of PDA, Cellular Phone, or Handy Terminal Equipment
主要特色
-
Input Voltage2.8 to 4.2 V
-
Output Voltage4.2 V
-
Output Current0.12 A
-
Number of Derived Elements4